
SI8901B-A02-GSR | |
|---|---|
DigiKey Part Number | 336-SI8901B-A02-GSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8901B-A02-GSR |
Description | IC ADC 10BIT SAR 16SOIC |
Customer Reference | |
Detailed Description | ADC 10 b I2C, SMBus 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 10 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C, SMBus | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

