
T597S336M006APE200 | |
|---|---|
DigiKey Part Number | 399-T597S336M006APE200TR-ND - Tape & Reel (TR) 399-T597S336M006APE200CT-ND - Cut Tape (CT) 399-T597S336M006APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S336M006APE200 |
Description | CAP TANT POLY 33UF 6.3V 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T597S336M006APE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,46380 € | 46,38 € |
| 500 | 0,39170 € | 195,85 € |
| 1 000 | 0,36939 € | 369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34184 € | 1 025,52 € |
| 6 000 | 0,32834 € | 1 970,04 € |
| 9 000 | 0,32158 € | 2 894,22 € |
| 15 000 | 0,31409 € | 4 711,35 € |
| 21 000 | 0,30971 € | 6 503,91 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

