Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T581X476K035AH801Z | |
|---|---|
DigiKey Part Number | 399-T581X476K035AH801ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T581X476K035AH801Z |
Description | 47.0UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.173" (4.40mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T581X476K035AH801C | KEMET | 0 | 399-T581X476K035AH801CTR-ND | 20,54888 € | Parametric Equivalent |
| T581X476K035XH801A | KEMET | 0 | 399-T581X476K035XH801ATR-ND | 20,81066 € | Parametric Equivalent |
| T581X476K035XH801B | KEMET | 0 | 399-T581X476K035XH801BTR-ND | 22,11950 € | Parametric Equivalent |
| T581X476K035XH801C | KEMET | 0 | 399-T581X476K035XH801CTR-ND | 22,11950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,93120 € | 8 965,60 € |
| Unit Price without VAT: | 17,93120 € |
|---|---|
| Unit Price with VAT: | 21,51744 € |


