T555B206M060AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,71410 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,23770 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 27,68700 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,05430 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 40,57690 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 28,97060 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,49190 €
Datasheet
20 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Nonstandard 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B206M060AT

DigiKey Part Number
T555B206M060AT-ND
Manufacturer
Manufacturer Product Number
T555B206M060AT
Description
CAP TANT POLY 20UF 60V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
20 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Nonstandard 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B206M060AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
20 µF
Tolerance
±20%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10038,22090 €3 822,09 €
Manufacturers Standard Package
Unit Price without VAT:38,22090 €
Unit Price with VAT:45,86508 €