Parametric Equivalent

| T555B187K010AH | |
|---|---|
| DigiKey Part Number | T555B187K010AH-ND | 
| Manufacturer | |
| Manufacturer Product Number | T555B187K010AH | 
| Description | CAP TANT POLY 180UF 10V SMD | 
| Customer Reference | |
| Detailed Description | 180 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Nonstandard 110mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T555B187K010AH Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | 180 µF | |
| Tolerance | ±10% | |
| Voltage - Rated | 10 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | 110mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Size / Dimension | 0.965" L x 0.335" W (24.50mm x 8.50mm) | |
| Height - Seated (Max) | 0.378" (9.60mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France