T555B147K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,69980 €
Datasheet
T555
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B147K006AT

DigiKey Part Number
T555B147K006AT-ND
Manufacturer
Manufacturer Product Number
T555B147K006AT
Description
CAP TANT POLY 140UF 6.3V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
140 µF Hermetically Sealed Tantalum Polymer Capacitor 6.3 V Nonstandard 120mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B147K006AT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Capacitance
140 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
120mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Height - Seated (Max)
0.378" (9.60mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10036,14050 €3 614,05 €
Manufacturers Standard Package
Unit Price without VAT:36,14050 €
Unit Price with VAT:43,36860 €