Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T551B406M030AH4251 | |
|---|---|
DigiKey Part Number | T551B406M030AH4251-ND |
Manufacturer | |
Manufacturer Product Number | T551B406M030AH4251 |
Description | CAP TANT POLY 40UF 30V AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Hermetically Sealed Tantalum Polymer Capacitor 30 V Axial, Can 170mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T551B406M030AH4251 Models |
Category | ESR (Equivalent Series Resistance) 170mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial, Can |
Capacitance 40 µF | Size / Dimension 0.312" Dia x 0.641" L (7.92mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 30 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T551B406K030AH | KEMET | 0 | T551B406K030AH-ND | 23,91205 € | Parametric Equivalent |
| T551B406K030AH4251 | KEMET | 0 | T551B406K030AH4251-ND | 27,55947 € | Parametric Equivalent |
| T551B406K030AT | KEMET | 0 | T551B406K030AT-ND | 35,84545 € | Parametric Equivalent |
| T551B406K030AT4251 | KEMET | 0 | T551B406K030AT4251-ND | 39,73368 € | Parametric Equivalent |
| T551B406M030AH | KEMET | 0 | T551B406M030AH-ND | 22,79152 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 26,41150 € | 1 056,46 € |
| Unit Price without VAT: | 26,41150 € |
|---|---|
| Unit Price with VAT: | 31,69380 € |


