Parametric Equivalent


| T551B127K040AT4251 | |
|---|---|
| DigiKey Part Number | T551B127K040AT4251-ND | 
| Manufacturer | |
| Manufacturer Product Number | T551B127K040AT4251 | 
| Description | CAP TANT POLY 120UF 40V AXIAL | 
| Manufacturer Standard Lead Time | 30 Weeks | 
| Customer Reference | |
| Detailed Description | 120 µF Hermetically Sealed Tantalum Polymer Capacitor 40 V Axial, Can 120mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T551B127K040AT4251 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Capacitance | 120 µF | |
| Tolerance | ±10% | |
| Voltage - Rated | 40 V | |
| Type | Hermetically Sealed | |
| ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Mounting Type | Through Hole | |
| Package / Case | Axial, Can | |
| Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
| Height - Seated (Max) | - | |
| Lead Spacing | - | |
| Manufacturer Size Code | B | |
| Ratings | - | |
| Features | General Purpose | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 19 | 40,07947 € | 761,51 € | 
| Unit Price without VAT: | 40,07947 € | 
|---|---|
| Unit Price with VAT: | 48,09536 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France