T551B107K050AT4251 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 23,91205 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 27,55947 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,84545 €
Datasheet
100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial, Can 130mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial, Can 130mOhm @ 100kHz

T551B107K050AT4251

DigiKey Part Number
T551B107K050AT4251-ND
Manufacturer
Manufacturer Product Number
T551B107K050AT4251
Description
CAP TANT POLY 100UF 50V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Polymer Capacitor 50 V Axial, Can 130mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T551B107K050AT4251 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 85°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial, Can
Capacitance
100 µF
Size / Dimension
0.312" Dia x 0.641" L (7.92mm x 16.28mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
50 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T551B107K050AHKEMET0T551B107K050AH-ND23,91205 €Parametric Equivalent
T551B107K050AH4251KEMET0T551B107K050AH4251-ND27,55947 €Parametric Equivalent
T551B107K050ATKEMET0T551B107K050AT-ND35,84545 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1939,73368 €754,94 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,73368 €
Unit Price with VAT:47,68042 €