

T550B567M010AH | |
|---|---|
DigiKey Part Number | T550B567M010AH-ND |
Manufacturer | |
Manufacturer Product Number | T550B567M010AH |
Description | CAP TANT POLY 560UF 10V AXIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Polymer Capacitor 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | T550B567M010AH Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Capacitance 560 µF | Manufacturer Size Code B |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 10 V | Base Product Number |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 21,81975 € | 872,79 € |
| Unit Price without VAT: | 21,81975 € |
|---|---|
| Unit Price with VAT: | 26,18370 € |

