Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T550B107M060AH | |
|---|---|
DigiKey Part Number | T550B107M060AH-ND |
Manufacturer | |
Manufacturer Product Number | T550B107M060AH |
Description | CAP TANT POLY 100UF 60V AXIAL |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Polymer Capacitor 60 V Axial 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T550B107M060AH Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance 100 µF | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 60 V | Features General Purpose |
Type Hermetically Sealed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T550B107K060AH0100 | KEMET | 0 | T550B107K060AH0100-ND | 22,81125 € | Parametric Equivalent |
| T550B107K060AH42510100 | KEMET | 0 | T550B107K060AH42510100-ND | 26,16700 € | Parametric Equivalent |
| T550B107K060AH42520100 | KEMET | 0 | T550B107K060AH42520100-ND | 26,16700 € | Parametric Equivalent |
| T550B107K060AT0100 | KEMET | 0 | T550B107K060AT0100-ND | 34,81350 € | Parametric Equivalent |
| T550B107K060AT4250 | KEMET | 0 | T550B107K060AT4250-ND | 36,53050 € | Parametric Equivalent |


