
| T543X337M016AHW025D100 | |
|---|---|
| DigiKey Part Number | 399-13370-2-ND - Tape & Reel (TR) 399-13370-1-ND - Cut Tape (CT) 399-13370-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | T543X337M016AHW025D100 | 
| Description | CAP TANT POLY 330UF 16V 2917 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 25mOhm @ 100kHz | 
| Datasheet | Datasheet | 
| EDA/CAD Models | T543X337M016AHW025D100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | KEMET | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | 330 µF | |
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
| Operating Temperature | -55°C ~ 105°C | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.169" (4.30mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | X | |
| Ratings | COTS | |
| Features | High Reliability | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 10,41610 € | 1 041,61 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,51000 € | 17,51 € | 
| 10 | 13,03700 € | 130,37 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 17,42000 € | 17,42 € | 
| 10 | 12,73900 € | 127,39 € | 
| Unit Price without VAT: | 17,42000 € | 
|---|---|
| Unit Price with VAT: | 20,90400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France