Parametric Equivalent

T543D476K016AHW065D100 | |
|---|---|
DigiKey Part Number | 399-13362-2-ND - Tape & Reel (TR) 399-13362-1-ND - Cut Tape (CT) 399-13362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543D476K016AHW065D100 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543D476K016AHW065D100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,31000 € | 8,31 € |
| 10 | 6,29400 € | 62,94 € |
| 50 | 5,49180 € | 274,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,24360 € | 524,36 € |
| 200 | 5,03910 € | 1 007,82 € |
| 300 | 4,93673 € | 1 481,02 € |
| 500 | 4,82316 € | 2 411,58 € |
| 700 | 4,75676 € | 3 329,73 € |
| 1 000 | 4,69289 € | 4 692,89 € |
| 1 200 | 4,66260 € | 5 595,12 € |
| Unit Price without VAT: | 8,31000 € |
|---|---|
| Unit Price with VAT: | 9,97200 € |


