T543D476K016AHW065D100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,75274 €
Datasheet
T543x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T543D476K016AHW065D100

DigiKey Part Number
399-13362-2-ND - Tape & Reel (TR)
399-13362-1-ND - Cut Tape (CT)
399-13362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T543D476K016AHW065D100
Description
CAP TANT POLY 47UF 16V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T543D476K016AHW065D100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,31000 €8,31 €
106,29800 €62,98 €
505,49500 €274,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1005,24660 €524,66 €
2005,04205 €1 008,41 €
3004,93960 €1 481,88 €
5004,82596 €2 412,98 €
7004,75953 €3 331,67 €
1 0004,69563 €4 695,63 €
1 2004,66532 €5 598,38 €
Manufacturers Standard Package
Unit Price without VAT:8,31000 €
Unit Price with VAT:9,97200 €