Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X107K030BH8720 | |
|---|---|
DigiKey Part Number | T541X107K030BH8720-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X107K030BH8720 |
Description | CAP TANT POLY 100UF 30V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 30 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X107K030AH6520 | KEMET | 0 | T541X107K030AH6520-ND | 13,81618 € | Parametric Equivalent |
| T541X107K030AH6620 | KEMET | 0 | T541X107K030AH6620-ND | 15,35432 € | Parametric Equivalent |
| T541X107K030AH6720 | KEMET | 0 | T541X107K030AH6720-ND | 16,89250 € | Parametric Equivalent |
| T541X107K030AH8520 | KEMET | 0 | T541X107K030AH8520-ND | 15,39518 € | Parametric Equivalent |
| T541X107K030AH8620 | KEMET | 0 | T541X107K030AH8620-ND | 16,93332 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,91434 € | 9 957,17 € |
| Unit Price without VAT: | 19,91434 € |
|---|---|
| Unit Price with VAT: | 23,89721 € |


