T540D477K003BH8605 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,62564 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,21624 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,92572 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,36355 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,24338 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,43580 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 10,41520 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 7,82742 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,89968 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 13,02758 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 9,97192 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,28052 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,50294 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 12,58598 €
Datasheet
KO-KAP T540_2917 (7343)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D477K003BH8605

DigiKey Part Number
T540D477K003BH8605-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D477K003BH8605
Description
CAP TANT POLY 470UF 3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D477K003BH8605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
470 µF
Tolerance
±10%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,71238 €5 856,19 €
Manufacturers Standard Package
Unit Price without VAT:11,71238 €
Unit Price with VAT:14,05486 €