Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D337M004DH85057610 | |
|---|---|
DigiKey Part Number | T540D337M004DH85057610-ND |
Manufacturer | |
Manufacturer Product Number | T540D337M004DH85057610 |
Description | CAP TANT POLY 330UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D337M004DH85057610 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D337K004AH8505 | KEMET | 0 | T540D337K004AH8505-ND | 10,82154 € | Parametric Equivalent |
| T540D337K004AH85057280 | KEMET | 0 | T540D337K004AH85057280-ND | 7,14978 € | Parametric Equivalent |
| T540D337K004AH85057610 | KEMET | 0 | T540D337K004AH85057610-ND | 7,24239 € | Parametric Equivalent |
| T540D337K004AH8505WAFL | KEMET | 0 | T540D337K004AH8505WAFL-ND | 8,35750 € | Parametric Equivalent |
| T540D337K004AH8605 | KEMET | 0 | T540D337K004AH8605-ND | 12,35968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 8,14204 € | 6 106,53 € |
| Unit Price without VAT: | 8,14204 € |
|---|---|
| Unit Price with VAT: | 9,77045 € |


