Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T540D157M006BH85057280 | |
|---|---|
DigiKey Part Number | T540D157M006BH85057280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T540D157M006BH85057280 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D157M006BH85057280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T540D157K006AH8505 | KEMET | 0 | T540D157K006AH8505-ND | 10,82154 € | Parametric Equivalent |
| T540D157K006AH85057280 | KEMET | 0 | T540D157K006AH85057280-ND | 7,14978 € | Parametric Equivalent |
| T540D157K006AH85057610 | KEMET | 0 | T540D157K006AH85057610-ND | 7,24239 € | Parametric Equivalent |
| T540D157K006AH8505WAFL | KEMET | 0 | T540D157K006AH8505WAFL-ND | 8,35750 € | Parametric Equivalent |
| T540D157K006AH8605 | KEMET | 0 | T540D157K006AH8605-ND | 12,35968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,88419 € | 17 210,48 € |
| Unit Price without VAT: | 6,88419 € |
|---|---|
| Unit Price with VAT: | 8,26103 € |


