
T521X107M025AHE060 | |
|---|---|
DigiKey Part Number | 399-T521X107M025AHE060TR-ND - Tape & Reel (TR) 399-T521X107M025AHE060CT-ND - Cut Tape (CT) 399-T521X107M025AHE060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X107M025AHE060 |
Description | 100.UF 25.0V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025AHE060 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D107M025ATE060 | KEMET | 1 070 | 399-14799-1-ND | 5,64000 € | Parametric Equivalent |
| T521X107M025ATE060 | KEMET | 125 | 399-9788-1-ND | 4,39000 € | Parametric Equivalent |
| T521X107M025ATE0607280 | KEMET | 4 379 | 399-T521X107M025ATE0607280CT-ND | 4,39000 € | Parametric Equivalent |
| 25TQC100MD3 | Panasonic Industry | 22 | 10-25TQC100MD3CT-ND | 3,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,57000 € | 7,57 € |
| 10 | 5,68500 € | 56,85 € |
| 50 | 4,93340 € | 246,67 € |
| 100 | 4,70050 € | 470,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,30654 € | 2 153,27 € |
| 1 500 | 4,12324 € | 6 184,86 € |
| Unit Price without VAT: | 7,57000 € |
|---|---|
| Unit Price with VAT: | 9,08400 € |


