Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D476M016AHE0407280 | |
|---|---|
DigiKey Part Number | T521D476M016AHE0407280-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D476M016AHE0407280 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D476M016AHE0407280 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521W476M016ATE040 | KEMET | 0 | 399-13119-2-ND | 0,98146 € | Direct |
| T521W476M016ATE0407280 | KEMET | 0 | T521W476M016ATE0407280-ND | 0,84646 € | Direct |
| T521D476M016AHE040 | KEMET | 0 | T521D476M016AHE040-ND | 2,24198 € | Parametric Equivalent |
| T521D476M016ATE040 | KEMET | 634 | 399-13126-1-ND | 2,78000 € | Parametric Equivalent |
| T521D476M016ATE0407280 | KEMET | 0 | T521D476M016ATE0407280-ND | 0,99289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77405 € | 2 322,15 € |
| Unit Price without VAT: | 0,77405 € |
|---|---|
| Unit Price with VAT: | 0,92886 € |





