
T521B335M035ATE200 | |
|---|---|
DigiKey Part Number | 399-14260-2-ND - Tape & Reel (TR) 399-14260-1-ND - Cut Tape (CT) 399-14260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B335M035ATE200 |
Description | CAP TANT POLY 3.3UF 35V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B335M035ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 3.3 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,65500 € | 6,55 € |
| 50 | 0,51360 € | 25,68 € |
| 100 | 0,47020 € | 47,02 € |
| 500 | 0,39662 € | 198,31 € |
| 1 000 | 0,37385 € | 373,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35512 € | 710,24 € |
| 6 000 | 0,33197 € | 1 991,82 € |
| 10 000 | 0,32341 € | 3 234,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,21200 € |

