1.5 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521B155M063ATE2007280

DigiKey Part Number
T521B155M063ATE2007280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521B155M063ATE2007280
Description
CAP TANT POLY 1.5UF 63V 1411
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Polymer Capacitor 63 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
1.5 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
63 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,44033 €3 522,64 €
Manufacturers Standard Package
Unit Price without VAT:0,44033 €
Unit Price with VAT:0,52840 €