
T521B106M035ATE200 | |
|---|---|
DigiKey Part Number | 399-14800-2-ND - Tape & Reel (TR) 399-14800-1-ND - Cut Tape (CT) 399-14800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B106M035ATE200 |
Description | CAP TANT POLY 10UF 35V 1411 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B106M035ATE200 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 10 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22300 € | 12,23 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,91760 € | 91,76 € |
| 500 | 0,79590 € | 397,95 € |
| 1 000 | 0,75823 € | 758,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72721 € | 1 454,42 € |
| 6 000 | 0,68886 € | 4 133,16 € |
| 10 000 | 0,67468 € | 6 746,80 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |


