
T521B105M050ATE200 | |
|---|---|
DigiKey Part Number | 399-14253-2-ND - Tape & Reel (TR) 399-14253-1-ND - Cut Tape (CT) 399-14253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521B105M050ATE200 |
Description | CAP TANT POLY 1UF 50V 1411 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521B105M050ATE200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80300 € | 8,03 € |
| 50 | 0,63680 € | 31,84 € |
| 100 | 0,58540 € | 58,54 € |
| 500 | 0,49854 € | 249,27 € |
| 1 000 | 0,47167 € | 471,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,44955 € | 899,10 € |
| 6 000 | 0,42222 € | 2 533,32 € |
| 10 000 | 0,41210 € | 4 121,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

