Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520X687M004AHE035 | |
|---|---|
DigiKey Part Number | 399-T520X687M004AHE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X687M004AHE035 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X687M004AHE035 Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 680 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 4 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X687M004ATE035 | KEMET | 390 | 399-4120-1-ND | 5,91000 € | Parametric Equivalent |
| T520X687M004ATE0357280 | KEMET | 0 | 399-T520X687M004ATE0357280TR-ND | 3,27827 € | Parametric Equivalent |
| T520X687M004ATE0357622 | KEMET | 0 | 399-T520X687M004ATE0357622TR-ND | 3,27826 € | Parametric Equivalent |
| T520X687M004ATE0357706 | KEMET | 0 | 399-T520X687M004ATE0357706-ND | 3,63150 € | Parametric Equivalent |
| T520X687M004ATE0358000 | KEMET | 0 | 399-T520X687M004ATE0358000TR-ND | 3,27826 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,98024 € | 1 490,12 € |
| Unit Price without VAT: | 2,98024 € |
|---|---|
| Unit Price with VAT: | 3,57629 € |





