
T520X477M006AHE040 | |
|---|---|
DigiKey Part Number | 399-T520X477M006AHE040TR-ND - Tape & Reel (TR) 399-T520X477M006AHE040CT-ND - Cut Tape (CT) 399-T520X477M006AHE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X477M006AHE040 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X477M006AHE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,02000 € | 7,02 € |
| 10 | 5,24200 € | 52,42 € |
| 50 | 4,53440 € | 226,72 € |
| 100 | 4,31520 € | 431,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94418 € | 1 972,09 € |
| 1 500 | 3,77163 € | 5 657,44 € |
| Unit Price without VAT: | 7,02000 € |
|---|---|
| Unit Price with VAT: | 8,42400 € |

