


T520W337M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-11981-2-ND - Tape & Reel (TR) 399-11981-1-ND - Cut Tape (CT) 399-11981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520W337M2R5ATE015 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520W337M2R5ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,64200 € | 16,42 € |
| 50 | 1,34920 € | 67,46 € |
| 100 | 1,25860 € | 125,86 € |
| 500 | 1,10532 € | 552,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,05788 € | 1 057,88 € |
| 3 000 | 0,99923 € | 2 997,69 € |
| 5 000 | 0,97753 € | 4 887,65 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |

