T520V227M006ZTE040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 132
Unit Price: 1,74000 €
Datasheet

Similar


KEMET
In Stock: 681
Unit Price: 1,62000 €
Datasheet

Similar


KEMET
In Stock: 3 801
Unit Price: 1,49000 €
Datasheet

Similar


KEMET
In Stock: 21
Unit Price: 1,49000 €
Datasheet

Similar


KEMET
In Stock: 535
Unit Price: 1,36000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,99000 €
Datasheet

Similar


KEMET
In Stock: 72
Unit Price: 1,88000 €
Datasheet

Similar


KEMET
In Stock: 753
Unit Price: 1,76000 €
Datasheet

Similar


KEMET
In Stock: 2 380
Unit Price: 1,64000 €
Datasheet

Similar


KEMET
In Stock: 3 744
Unit Price: 3,90000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,79894 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,39964 €
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V227M006ZTE040

DigiKey Part Number
495-1596-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V227M006ZTE040
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes