Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520L157M006ATE0257706 | |
|---|---|
DigiKey Part Number | 399-T520L157M006ATE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520L157M006ATE0257706 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 150 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520L157M006ATE025 | KEMET | 1 220 | 399-5139-1-ND | 2,23000 € | Parametric Equivalent |
| T520L157M006ATE0257650 | KEMET | 0 | 399-T520L157M006ATE0257650TR-ND | 0,94237 € | Parametric Equivalent |
| T520L157M006ATE0257652 | KEMET | 0 | 399-T520L157M006ATE0257652TR-ND | 0,94237 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,07386 € | 150,34 € |
| Unit Price without VAT: | 1,07386 € |
|---|---|
| Unit Price with VAT: | 1,28863 € |



