Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



T520D227M004ATE007 | |
|---|---|
DigiKey Part Number | 399-4724-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D227M004ATE007 |
Description | CAP TANT POLY 220UF 4V 2917 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 7mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D227M004ATE007 Models |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D227M004ATE012 | KEMET | 0 | 399-4734-2-ND | 0,93592 € | Direct |
| T520V227M004ATE007 | KEMET | 1 181 | 399-4717-1-ND | 2,11000 € | Direct |
| T520V227M006ATE007 | KEMET | 9 168 | 399-4659-1-ND | 2,24000 € | Upgrade |
| T520D227M004ATE065 | KEMET | 0 | 399-4041-2-ND | 0,81216 € | Similar |
| T520V227M004ATE009 | KEMET | 1 601 | 399-4081-1-ND | 1,98000 € | Similar |





