



SU9V-02080 | |
|---|---|
DigiKey Part Number | 399-10719-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-02080 |
Description | CMC 8MH 200MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 200mA DCR 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-02080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 6Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,77100 € | 7,71 € |
| 25 | 0,74160 € | 18,54 € |
| 50 | 0,71940 € | 35,97 € |
| 100 | 0,69790 € | 69,79 € |
| 250 | 0,67016 € | 167,54 € |
| 500 | 0,64982 € | 324,91 € |
| 1 000 | 0,62996 € | 629,96 € |
| 5 000 | 0,58575 € | 2 928,75 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

