


SBS9080-509T | |
|---|---|
DigiKey Part Number | 399-SBS9080-509TTR-ND - Tape & Reel (TR) 399-SBS9080-509TCT-ND - Cut Tape (CT) 399-SBS9080-509TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBS9080-509T |
Description | CMC 900NH 5A 2LN SMD |
Customer Reference | |
Detailed Description | 900 nH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SBS9080-509T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 900 nH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 50V | |
Operating Temperature | 25°C ~ 50°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.382" L x 0.343" W (9.70mm x 8.77mm) | |
Height (Max) | 0.213" (5.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 1,99000 € | 19,90 € |
| 25 | 1,84080 € | 46,02 € |
| 50 | 1,73540 € | 86,77 € |
| 100 | 1,63620 € | 163,62 € |
| 250 | 1,51392 € | 378,48 € |
| 500 | 1,50764 € | 753,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34643 € | 1 346,43 € |
| 2 000 | 1,26994 € | 2 539,88 € |
| 3 000 | 1,23173 € | 3 695,19 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |

