
SSRH24NH-35086 | |
|---|---|
DigiKey Part Number | 399-19052-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NH-35086 |
Description | CMC 8.6MH 3.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3.5A DCR 78mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NH-35086 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 8.6 mH @ 10 kHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 78mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 2,16700 € | 21,67 € |
| 25 | 1,99840 € | 49,96 € |
| 60 | 1,84950 € | 110,97 € |
| 120 | 1,73983 € | 208,78 € |
| 300 | 1,60473 € | 481,42 € |
| 540 | 1,52361 € | 822,75 € |
| 1 020 | 1,44041 € | 1 469,22 € |
| 5 040 | 1,25065 € | 6 303,28 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,19200 € |

