
SSR21NV-M30064 | |
|---|---|
DigiKey Part Number | 399-19539-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M30064 |
Description | CMC 6.4MH 3A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M30064 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 6.4 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,50640 € | 37,66 € |
| 90 | 1,35100 € | 121,59 € |
| 180 | 1,27383 € | 229,29 € |
| 270 | 1,23081 € | 332,32 € |
| 540 | 1,16067 € | 626,76 € |
| 1 080 | 1,09459 € | 1 182,16 € |
| 2 520 | 1,01906 € | 2 568,03 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |


