
SSR21NHS-M031500 | |
|---|---|
DigiKey Part Number | 399-19567-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NHS-M031500 |
Description | CMC 150MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 2.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NHS-M031500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 150 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.7Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,61200 € | 16,12 € |
| 25 | 1,49160 € | 37,29 € |
| 60 | 1,38483 € | 83,09 € |
| 120 | 1,30567 € | 156,68 € |
| 300 | 1,20803 € | 362,41 € |
| 540 | 1,14941 € | 620,68 € |
| 1 020 | 1,08923 € | 1 111,01 € |
| 2 520 | 1,00917 € | 2 543,11 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,35200 € |

