
SSR21NH-M061200 | |
|---|---|
DigiKey Part Number | 399-19544-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NH-M061200 |
Description | CMC 120MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NH-M061200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 120 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,50640 € | 37,66 € |
| 60 | 1,39833 € | 83,90 € |
| 120 | 1,31842 € | 158,21 € |
| 300 | 1,21990 € | 365,97 € |
| 540 | 1,16067 € | 626,76 € |
| 1 020 | 1,09989 € | 1 121,89 € |
| 2 520 | 1,01906 € | 2 568,03 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,37600 € |

