
SSR10VS-06385 | |
|---|---|
DigiKey Part Number | 399-19038-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-06385 |
Description | CMC 38.5MH 600MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-06385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 38.5 mH @ 10 kHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,22900 € | 12,29 € |
| 25 | 1,13320 € | 28,33 € |
| 50 | 1,06580 € | 53,29 € |
| 100 | 1,00240 € | 100,24 € |
| 300 | 0,90980 € | 272,94 € |
| 500 | 0,86972 € | 434,86 € |
| 1 000 | 0,81810 € | 818,10 € |
| 5 000 | 0,70969 € | 3 548,45 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,81200 € |

