
SSR10HS-13075 | |
|---|---|
DigiKey Part Number | 399-19021-ND |
Manufacturer | |
Manufacturer Product Number | SSR10HS-13075 |
Description | CMC 7.5MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10HS-13075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,01060 € | 303,18 € |
| Unit Price without VAT: | 1,01060 € |
|---|---|
| Unit Price with VAT: | 1,21272 € |

