
SSHB21HS-25021 | |
|---|---|
DigiKey Part Number | 399-17146-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-25021 |
Description | CMC 2.1MH 2.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.1 mH 2 Line Common Mode Choke Through Hole 2.5A DCR 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-25021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.1 mH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,88700 € | 18,87 € |
| 25 | 1,81280 € | 45,32 € |
| 60 | 1,74350 € | 104,61 € |
| 120 | 1,69008 € | 202,81 € |
| 300 | 1,62163 € | 486,49 € |
| 540 | 1,57894 € | 852,63 € |
| 1 020 | 1,53381 € | 1 564,49 € |
| 5 040 | 1,42528 € | 7 183,41 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,49600 € |

