54 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 880mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
54 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 880mOhm
KEMET AC Line Filters | Digi-Key Daily

SSHB21H-R08540

DigiKey Part Number
399-17127-ND
Manufacturer
Manufacturer Product Number
SSHB21H-R08540
Description
CMC 54MH 800MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
54 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 880mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21H-R08540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
54 mH @ 10 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
880mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 475 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,92000 €1,92 €
101,73600 €17,36 €
251,66680 €41,67 €
601,60333 €96,20 €
1201,55442 €186,53 €
3001,49153 €447,46 €
5401,45231 €784,25 €
1 0201,41086 €1 439,08 €
5 0401,31116 €6 608,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,92000 €
Unit Price with VAT:2,30400 €

Other Suppliers on DigiKey

475In Stock
Ships from WEC