
SS30V-100530 | |
|---|---|
DigiKey Part Number | 399-SS30V-100530-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-100530 |
Description | CMC 53MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 53 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-100530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 53 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 1.1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 10 | 2,08500 € | 20,85 € |
| 40 | 1,85325 € | 74,13 € |
| 80 | 1,74738 € | 139,79 € |
| 120 | 1,68833 € | 202,60 € |
| 280 | 1,57136 € | 439,98 € |
| 520 | 1,49115 € | 775,40 € |
| 1 000 | 1,41100 € | 1 411,00 € |
| 2 520 | 1,30519 € | 3 289,08 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,03600 € |

