
SMR7.5224K100K03L4BULK | |
|---|---|
DigiKey Part Number | 399-7636-ND |
Manufacturer | |
Manufacturer Product Number | SMR7.5224K100K03L4BULK |
Description | CAP FILM 0.22UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR7.5224K100K03L4BULK Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.197" W (10.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 100V | Features High Temperature |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52400 € | 15,24 € |
| 50 | 1,24880 € | 62,44 € |
| 100 | 1,16370 € | 116,37 € |
| 500 | 1,01972 € | 509,86 € |
| 1 000 | 0,97514 € | 975,14 € |
| 3 000 | 0,92006 € | 2 760,18 € |
| 5 000 | 0,89967 € | 4 498,35 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

