
SMR5474J50J04L4BULK | |
|---|---|
DigiKey Part Number | 399-SMR5474J50J04L4BULK-ND |
Manufacturer | |
Manufacturer Product Number | SMR5474J50J04L4BULK |
Description | CAP FILM 0.47UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | SMR5474J50J04L4BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.197" W (7.20mm x 5.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 2,62300 € | 26,23 € |
| 50 | 2,20620 € | 110,31 € |
| 100 | 2,07730 € | 207,73 € |
| 500 | 1,85932 € | 929,66 € |
| 1 000 | 1,79177 € | 1 791,77 € |
| 3 000 | 1,70829 € | 5 124,87 € |
| 5 000 | 1,67740 € | 8 387,00 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,40400 € |

