SMR5473J63J01L16.5TA18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,00982 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,41697 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,42149 €
Datasheet
New at DigiKey
0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5473J63J01L16.5TA18

DigiKey Part Number
399-SMR5473J63J01L16.5TA18TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SMR5473J63J01L16.5TA18
Description
47NF 6 5%V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
High Temperature
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMR5473F63J01L4BULKKEMET0399-SMR5473F63J01L4BULK-ND2,00982 €Parametric Equivalent
SMR5473J63J01L16.5CBULKKEMET0399-13062-ND1,12000 €Parametric Equivalent
SMR5473J63J01L16.5TR18KEMET0399-SMR5473J63J01L16.5TR18TR-ND0,41697 €Parametric Equivalent
SMR5473J63J01L4BULKKEMET0399-SMR5473J63J01L4BULK-ND0,42149 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
9 0000,41348 €3 721,32 €
Unit Price without VAT:0,41348 €
Unit Price with VAT:0,49618 €