0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR5473J50J01L16.5CBULK

DigiKey Part Number
399-13061-ND
Manufacturer
Manufacturer Product Number
SMR5473J50J01L16.5CBULK
Description
CAP FILM 0.047UF 5% 50VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR5473J50J01L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
30V
Applications
General Purpose
Voltage Rating - DC
50V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,73000 €7,30 €
500,57660 €28,83 €
1000,52910 €52,91 €
5000,44902 €224,51 €
2 0000,40385 €807,70 €
4 0000,38706 €1 548,24 €
6 0000,37865 €2 271,90 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €