1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMR15105J100B06L16.5CBULK

DigiKey Part Number
399-13031-ND
Manufacturer
Manufacturer Product Number
SMR15105J100B06L16.5CBULK
Description
CAP FILM 1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyphenylene Sulfide (PPS), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
SMR15105J100B06L16.5CBULK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Part Status
Active
Height - Seated (Max)
0.571" (14.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
63V
Applications
General Purpose
Voltage Rating - DC
100V
Features
High Temperature
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 330 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,04000 €5,04 €
103,68100 €36,81 €
503,14000 €157,00 €
4002,72138 €1 088,55 €
8002,62793 €2 102,34 €
1 2002,58111 €3 097,33 €
2 8002,49885 €6 996,78 €
Manufacturers Standard Package
Unit Price without VAT:5,04000 €
Unit Price with VAT:6,04800 €

Other Suppliers on DigiKey

330In Stock
Ships from WEC