
SHBC14-1R2A0067V | |
|---|---|
DigiKey Part Number | 399-19143-ND |
Manufacturer | |
Manufacturer Product Number | SHBC14-1R2A0067V |
Description | CMC 67UH 8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 67 µH Unshielded Toroidal Inductor 8 A 22.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SHBC14-1R2A0067V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 67 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 22.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.319" Dia (33.50mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 2,95658 € | 354,79 € |
| Unit Price without VAT: | 2,95658 € |
|---|---|
| Unit Price with VAT: | 3,54790 € |

