
SHBC10-0R8A0038V | |
|---|---|
DigiKey Part Number | 399-19134-ND |
Manufacturer | |
Manufacturer Product Number | SHBC10-0R8A0038V |
Description | CMC 38UH 3A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 µH Unshielded Toroidal Inductor 3 A 31.2mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | SHBC10-0R8A0038V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 38 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 31.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.846" Dia (21.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,61600 € | 26,16 € |
| 40 | 2,31475 € | 92,59 € |
| 80 | 2,17738 € | 174,19 € |
| 120 | 2,10083 € | 252,10 € |
| 280 | 1,94946 € | 545,85 € |
| 520 | 1,84581 € | 959,82 € |
| 1 000 | 1,74222 € | 1 742,22 € |
| 5 000 | 1,59276 € | 7 963,80 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,85200 € |

