
SCT39XV-440-Z2R0B005JH | |
|---|---|
DigiKey Part Number | 399-SCT39XV-440-Z2R0B005JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-440-Z2R0B005JH |
Description | CMC 187UH 44A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 187 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 44A DCR 0.95mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 0.95mOhm |
Manufacturer KEMET | Voltage Rating - DC 1000V (1kV) |
Series | Voltage Rating - AC 1000V (1kV) |
Packaging Tray | Operating Temperature -40°C ~ 150°C |
Part Status Active | Ratings AEC-Q200 |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 2 | Size / Dimension 2.087" Dia (53.00mm) |
Inductance @ Frequency 187 µH @ 100 kHz | Height (Max) 1.299" (33.00mm) |
Current Rating (Max) 44A | Package / Case Horizontal, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,35000 € | 19,35 € |
| 12 | 15,67417 € | 188,09 € |
| 36 | 14,28222 € | 514,16 € |
| 60 | 13,67900 € | 820,74 € |
| 108 | 13,01685 € | 1 405,82 € |
| 252 | 12,43405 € | 3 133,38 € |
| Unit Price without VAT: | 19,35000 € |
|---|---|
| Unit Price with VAT: | 23,22000 € |

