
SCR39XV-190-2R1A014JH | |
|---|---|
DigiKey Part Number | 399-SCR39XV-190-2R1A014JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR39XV-190-2R1A014JH |
Description | CMC 2.6MH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 5.03mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 5.03mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 12 | 11,63583 € | 139,63 € |
| 36 | 10,60167 € | 381,66 € |
| 60 | 10,15350 € | 609,21 € |
| 108 | 9,66157 € | 1 043,45 € |
| 252 | 8,99528 € | 2 266,81 € |
| 504 | 8,93032 € | 4 500,88 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,24400 € |

